Add To Favorites
Product Overview
Digi-Key Part Number SM102JE-100M-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

SM102031006JE

Description RES 100M OHM 1W 5% RADIAL
Expanded Description 100M Ohm ±5% 1W Through Hole Resistor Radial Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Slim-Mox Resistors
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Slim-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 110°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm)
Height - Seated (Max) 0.340" (8.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names SM102031006JE-ND
SM102JE-100M

15:08:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
10 2,99600 29,96
25 2,81640 70,41
50 2,57680 128,84
100 2,21730 221,73
250 1,91760 479,40
500 1,73782 868,91
1.000 1,56326 1.563,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback