Add To Favorites
Product Overview
Digi-Key Part Number RW2S0CBR020JE-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

RW2S0CBR020JE

Description RES SMD 0.02 OHM 5% 2W J LEAD
Expanded Description 0.02 Ohm ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
RoHS Information RW "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 4122 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max) 0.227" (5.77mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

11:02:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,53400 25,34
25 2,38200 59,55
50 2,17900 108,95
100 1,87500 187,50
250 1,62164 405,41
500 1,46960 734,80
1.000 1,32198 1.321,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW2S0CBR020JETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,04190
Send Feedback