Add To Favorites
Product Overview
Digi-Key Part Number RW1S0BAR300JE-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RW1S0BAR300JE

Description RES SMD 0.3 OHM 5% 1W J LEAD
Expanded Description 0.3 Ohm ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
RoHS Information RW "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max) 0.141" (3.58mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

08:13:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58
10 3,23500 32,35
25 2,96000 74,00
50 2,75340 137,67
100 2,40930 240,93
250 2,06512 516,28
500 1,89302 946,51
1.000 1,87737 1.877,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1S0BAR300JETR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49729
Send Feedback