Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RW1S0BAR075JETR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RW1S0BAR075JET

Description RES SMD 0.075 OHM 5% 1W J LEAD
Expanded Description 0.075 Ohm ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 2512 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max) 0.141" (3.58mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2.000
Other Names RW1S0BAR075JETR

13:25:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 1,45642 2.912,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW1S0BAR075JE-ND
  • Minimum Quantity: 1
  • Quantity Available: 546 - Immediate
  • Unit Price: 3,64000
Send Feedback