Add To Favorites
Product Overview
Digi-Key Part Number RW0S6BB100RFETCT-ND
Quantity Available 2.860
Can ship immediately
Manufacturer

Manufacturer Part Number

RW0S6BB100RFET

Description RES SMD 100 OHM 1% 0.6W 2010
Expanded Description 100 Ohm ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 0.6W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.202" L x 0.100" W (5.14mm x 2.54mm)
Height - Seated (Max) 0.140" (3.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RW0S8BB100RFETCT
RW0S8BB100RFETCT-ND

12:24:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,17600 11,76
25 1,09000 27,25
50 1,02560 51,28
100 0,89750 89,75
250 0,76928 192,32
500 0,64106 320,53
1.000 0,58279 582,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW0S6BB100RFETTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,52981
  • Digi-Reel® ? : RW0S6BB100RFETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback