Add To Favorites
Product Overview
Digi-Key Part Number OF361JE-ND
Quantity Available 3.627
Can ship immediately
Manufacturer

Manufacturer Part Number

OF361JE

Description RES 360 OHM 1/2W 5% AXIAL
Expanded Description 360 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2005 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 360
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

11:16:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69300 6,93
25 0,63640 15,91
50 0,58060 29,03
100 0,50250 50,25
250 0,42432 106,08
500 0,35730 178,65
1.000 0,29702 297,02
5.000 0,29128 1.456,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback