Add To Favorites
Product Overview
Digi-Key Part Number OF330JE-ND
Quantity Available 4.267
Can ship immediately
Manufacturer

Manufacturer Part Number

OF330JE

Description RES 33 OHM 1/2W 5% AXIAL
Expanded Description 33 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2005 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

19:48:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,70000 7,00
25 0,64360 16,09
50 0,58720 29,36
100 0,50810 50,81
250 0,42904 107,26
500 0,36128 180,64
1.000 0,30032 300,32
5.000 0,29453 1.472,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback