Add To Favorites
Product Overview
Digi-Key Part Number OD333JE-ND
Quantity Available 2.395
Can ship immediately
Manufacturer

Manufacturer Part Number

OD333JE

Description RES 33K OHM 1/4W 5% AXIAL
Expanded Description 33k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2005 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OD
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

00:41:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,51440 12,86
50 0,47020 23,51
100 0,40790 40,79
250 0,35476 88,69
500 0,29442 147,21
1.000 0,24187 241,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback