Add To Favorites
Product Overview
Digi-Key Part Number MOX300J-1000ME-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX300001007JE

Description RES 1G OHM 1/2W 5% AXIAL
Expanded Description 1G Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini-Mox
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient 200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX300F-1000ME-ND MOX300001007FE Ohmite Bulk ? 15 - Immediate
13,50000 1
Additional Resources
Standard Package ? 100
Other Names MOX-300001007JE
MOX300J-1000ME

18:47:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,36000 43,60
25 3,98880 99,72
50 3,71040 185,52
100 3,24670 324,67
250 2,78288 695,72
500 2,55096 1.275,48
1.000 2,41989 2.419,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback