Add To Favorites
Product Overview
Digi-Key Part Number MOX300J-100ME-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX300001006JE

Description RES 100M OHM 1/2W 5% AXIAL
Expanded Description 100M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini-Mox
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient 100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX300F-100ME-ND MOX300001006FE Ohmite Bulk ? 98 - Immediate
4,55000 1
Additional Resources
Standard Package ? 100
Other Names MOX-300001006JE
MOX300J-100ME

10:15:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,99800 29,98
25 2,81840 70,46
50 2,57860 128,93
100 2,21890 221,89
250 1,91900 479,75
500 1,73908 869,54
1.000 1,63550 1.635,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback