Add To Favorites
Product Overview
Digi-Key Part Number MOX300F-10ME-ND
Quantity Available 586
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX300001005FE

Description RES 10M OHM 1/2W 1% AXIAL
Expanded Description 10M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini-Mox
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient 100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names MOX-300001005FE
MOX300F-10ME

19:35:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,43400 34,34
25 3,14160 78,54
50 2,92240 146,12
100 2,55710 255,71
250 2,19180 547,95
500 2,00914 1.004,57
1.000 1,99254 1.992,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback