Add To Favorites
Product Overview
Digi-Key Part Number MOX200J-100ME-ND
Quantity Available 2.184
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX200001006JE

Description RES 100M OHM 1/4W 5% AXIAL
Expanded Description 100M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini-Mox
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient 100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.087" Dia x 0.256" L (2.20mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX200F-100ME-ND MOX200001006FE Ohmite Bulk ? 6.007 - Immediate
3,62000 1
Additional Resources
Standard Package ? 100
Other Names MOX-200001006JE
MOX200J-100ME

08:33:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,51100 15,11
25 1,40200 35,05
50 1,31940 65,97
100 1,15440 115,44
250 0,98948 247,37
500 0,82456 412,28
1.000 0,71700 717,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback