Add To Favorites
Product Overview
Digi-Key Part Number MOX750J-100ME-ND
Quantity Available 612
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX-750231006JE

Description RES 100M OHM 1W 5% AXIAL
Expanded Description 100M Ohm ±5% 1W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MINI-MOX Series
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient 25ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.880" L (4.19mm x 22.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX750F-100ME-ND MOX-750231006FE Ohmite Bulk ? 451 - Immediate
6,36000 1
Additional Resources
Standard Package ? 100
Other Names MOX-750231006JE-ND
MOX750231006JE
MOX750J-100ME

01:01:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 3,87100 38,71
25 3,54120 88,53
50 3,29400 164,70
100 2,88230 288,23
250 2,47052 617,63
500 2,26464 1.132,32
1.000 2,24593 2.245,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback