Add To Favorites
Product Overview
Digi-Key Part Number MOX750F-10ME-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX-750231005FE

Description RES 10M OHM 1W 1% AXIAL
Expanded Description 10M Ohm ±1% 1W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MINI-MOX Series
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient 25ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.880" L (4.19mm x 22.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names MOX-750231005FE-ND
MOX750231005FE
MOX750F-10ME

01:14:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,47000 6,47
10 6,06800 60,68
25 5,66360 141,59
50 4,98940 249,47
100 4,31520 431,52
250 3,91064 977,66
500 3,64092 1.820,46
1.000 3,51780 3.517,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback