Add To Favorites
Product Overview
Digi-Key Part Number MOX400J-1000ME-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX-400231007JE

Description RES 1G OHM 3/4W 5% AXIAL
Expanded Description 1G Ohm ±5% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MINI-MOX Series
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient 100ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.581" L (4.19mm x 14.78mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX400F-1000ME-ND MOX-400231007FE Ohmite Bulk ? 1.108 - Immediate
5,98000 1
Additional Resources
Standard Package ? 100
Other Names MOX-400231007JE-ND
MOX400231007JE
MOX400J-1000ME

15:23:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,81500 38,15
25 3,49000 87,25
50 3,24660 162,33
100 2,84090 284,09
250 2,43500 608,75
500 2,23210 1.116,05
1.000 2,11740 2.117,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback