Add To Favorites
Product Overview
Digi-Key Part Number MC102JE-250K-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

MC102822503JE

Description RES SMD 250K OHM 5% 1.5W 5025
Expanded Description 250k Ohm ±5% 1.5W Chip Resistor 5025 High Voltage, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Macrochip Resistors
Product Training Modules High Voltage Resistors
RoHS Information Macrochip "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2001 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Macrochip
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250k
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features High Voltage, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case 5025
Supplier Device Package -
Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names MC102822503JE-ND
MC102JE-250K

16:17:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 3,00600 30,06
25 2,82600 70,65
50 2,58540 129,27
100 2,22460 222,46
250 1,92396 480,99
500 1,74360 871,80
1.000 1,56845 1.568,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback