Add To Favorites
Product Overview
Digi-Key Part Number LVK24R033DERCT-ND
Quantity Available 4.940
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK24R033DER

Description RES SMD 0.033 OHM 0.5% 1W 2412
Expanded Description 0.033 Ohm ±0.5% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±0.5%
Power (Watts) 1W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2412
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVK24R033DERCT

23:12:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,30300 13,03
25 1,20800 30,20
50 1,13720 56,86
100 0,99500 99,50
250 0,85292 213,23
500 0,71076 355,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK24R033DERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : LVK24R033DERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback