Add To Favorites
Product Overview
Digi-Key Part Number LVK20R027FERCT-ND
Quantity Available 2.497
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK20R027FER

Description RES SMD 0.027 OHM 1% 3/4W 2010
Expanded Description 0.027 Ohm ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2002 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.027
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVK20R027FERCT

01:07:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92800 9,28
25 0,85280 21,32
50 0,77800 38,90
100 0,67330 67,33
250 0,56860 142,15
500 0,47880 239,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK20R027FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35413
  • Digi-Reel® ? : LVK20R027FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback