Add To Favorites
Product Overview
Digi-Key Part Number L50J2K5-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

L50J2K5

Description RES CHAS MNT 2.5K OHM 5% 50W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 270 Series
Catalog Page 2010 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 270
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.5k
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features Flame Retardant Coating, Safety
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Associated Product
  • 9E-100 - Ohmite | 9E-100-ND DigiKey Electronics
  • 9E-100
  • Ohmite
  • BRACKET MOUNTING VP25K SERIES
  • Unit Price 0,79500
  • 9E-100-ND
  • 9S-10 - Ohmite | 9S-10-ND DigiKey Electronics
  • 9S-10
  • Ohmite
  • MOUNTING BRACKET 25/50/75W
  • Unit Price 2,30500
  • 9S-10-ND
  • 7PA50 - Ohmite | 7PA50-ND DigiKey Electronics
  • 7PA50
  • Ohmite
  • MOUNTING HDWR THRU BOLT 50WATT
  • Unit Price 9,75000
  • 7PA50-ND
  • 6000E - Ohmite | 6000E-ND DigiKey Electronics
  • 6000E
  • Ohmite
  • WASHER CENTERING 25W/50W/75W
  • Unit Price 0,66000
  • 6000E-ND
You May Also Be Interested In
  • 9E-100 - Ohmite | 9E-100-ND DigiKey Electronics
  • 9E-100
  • Ohmite
  • BRACKET MOUNTING VP25K SERIES
  • Unit Price 0,79500
  • 9E-100-ND
Additional Resources
Standard Package ? 1

03:54:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,65000 9,65
10 8,77200 87,72
25 7,89440 197,36
50 6,79820 339,91
100 6,24980 624,98
250 5,92088 1.480,22
500 5,72064 2.860,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback