Add To Favorites
Product Overview
Digi-Key Part Number HVF2512T7504FEBK-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

HVF2512T7504FE

Description RES SMD 7.5M OHM 1% 1W 2512
Expanded Description 7.5M Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets HVF Series
Product Training Modules High Voltage Resistors
RoHS Information HVF Series "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2004 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 7.5M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.032" (0.81mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names HVF2512T7504FEBK

22:49:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 3,77100 37,71
25 3,45040 86,26
50 3,20960 160,48
100 2,80840 280,84
250 2,40716 601,79
500 2,20658 1.103,29
1.000 2,18834 2.188,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback