Add To Favorites
Product Overview
Digi-Key Part Number HVF1206T7504FEBK-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

HVF1206T7504FE

Description RES SMD 7.5M OHM 1% 0.3W 1206
Expanded Description 7.5M Ohm ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets HVF Series
Product Training Modules High Voltage Resistors
RoHS Information HVF Series "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2004 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 7.5M
Tolerance ±1%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names HVF1206T7504FEBK

09:21:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,61300 36,13
25 3,30560 82,64
50 3,07500 153,75
100 2,69050 269,05
250 2,30616 576,54
500 2,11400 1.057,00
1.000 2,00537 2.005,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback