Add To Favorites
Product Overview
Digi-Key Part Number HVC4020V5006JETCT-ND
Quantity Available 1.012
Can ship immediately
Manufacturer

Manufacturer Part Number

HVC4020V5006JET

Description RES SMD 500M OHM 5% 1.5W 4020
Expanded Description 500M Ohm ±5% 1.5W Chip Resistor 4020 High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 4020
Supplier Device Package 4020
Size / Dimension 0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVC4020V5006JETCT

01:47:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,70000 5,70
10 5,15300 51,53
25 4,71400 117,85
50 4,38540 219,27
100 3,83710 383,71
250 3,28896 822,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC4020V5006JETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,74080
  • Digi-Reel® ? : HVC4020V5006JETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback