Add To Favorites
Product Overview
Digi-Key Part Number HVC0402N1007KETCT-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

HVC0402N1007KET

Description RES SMD 1G OHM 10% 1/20W 0402
Expanded Description 1G Ohm ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1G
Tolerance ±10%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±1000ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.041" L x 0.020" W (1.04mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVC0402N1007KETCT

22:16:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
10 6,98300 69,83
25 6,51680 162,92
50 5,74080 287,04
100 4,96500 496,50
250 4,49960 1.124,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC0402N1007KETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,84688
  • Digi-Reel® ? : HVC0402N1007KETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback