Add To Favorites
Product Overview
Digi-Key Part Number HS150 4R7 F-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HS150 4R7 F

Description RES CHAS MNT 4.7 OHM 1% 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HS10-HS300 Series
Featured Product ARCOL HS Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series ARCOL, HS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 150W
Composition Wirewound
Temperature Coefficient ±100ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max) 0.949" (24.10mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
  • HS250 5R F - Ohmite | HS250 5R F-ND DigiKey Electronics
  • HS250 5R F
  • Ohmite
  • RES CHAS MNT 5 OHM 1% 250W
  • Unit Price 32,54000
  • HS250 5R F-ND
Additional Resources
Standard Package ? 1

22:43:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,68000 10,68
10 9,71300 97,13
25 8,74200 218,55
50 7,52780 376,39
100 6,92060 692,06
250 6,62264 1.655,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback