Add To Favorites
Product Overview
Digi-Key Part Number DV-T268-301ECT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

DV-T268-301E-TR

Description HEATSINK FOR TO-268
Expanded Description Heat Sink TO-268 Aluminum 7W @ 35°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D Series
Product Training Modules Quick Heatsink Guide
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series D
Part Status Active
Type Top Mount
Package Cooled TO-268
Attachment Method Solderable Feet
Shape Rectangular, Fins
Length 0.500" (12.70mm)
Width 1.580" (40.13mm)
Diameter -
Height Off Base (Height of Fin) 0.460" (11.68mm)
Power Dissipation @ Temperature Rise 7W @ 35°C
Thermal Resistance @ Forced Air Flow 4°C/W @ 700 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Degreased
 
Additional Resources
Standard Package ? 1
Other Names DV-T268-301ECT

00:30:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 2,07000 20,70
25 2,01440 50,36
50 1,90260 95,13
100 1,79060 179,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DV-T268-301ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,62780
  • Digi-Reel® ? : DV-T268-301EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback