Add To Favorites
Product Overview
Digi-Key Part Number CS3FR002E-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CS3FR002E

Description RES 0.002 OHM 3W 1% 4SIP
Expanded Description 0.002 Ohm ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CS3 Series Resistor
Product Training Modules Current Sensing Resistors
RoHS Information CS3 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2001 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series CS3
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±60ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 4-SIP
Supplier Device Package -
Size / Dimension 0.854" L x 0.211" W (21.70mm x 5.35mm)
Height - Seated (Max) 0.654" (16.60mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 5

03:47:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,49000 13,49
10 12,26400 122,64
25 11,03760 275,94
50 9,50460 475,23
100 8,73800 873,80
250 8,36176 2.090,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback