Add To Favorites
Product Overview
Digi-Key Part Number 630HR050E-ND
Quantity Available 11.992
Can ship immediately
Manufacturer

Manufacturer Part Number

630HR050E

Description RES 0.05 OHM 3W 3% AXIAL
Expanded Description 0.05 Ohm ±3% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 60 Series
Product Training Modules Current Sensing Resistors
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±3%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.664" L (42.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

03:59:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,70000 7,00
25 0,64360 16,09
50 0,58720 29,36
100 0,50810 50,81
250 0,42904 107,26
500 0,36128 180,64
1.000 0,30032 300,32
5.000 0,29453 1.472,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback