Add To Favorites
Product Overview
Digi-Key Part Number 25JR50E-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

25JR50E

Description RES 0.5 OHM 5W 5% AXIAL
Expanded Description 0.5 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

23:23:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,79200 17,92
25 1,66120 41,53
50 1,56320 78,16
100 1,36790 136,79
250 1,17244 293,11
500 0,97704 488,52
1.000 0,84960 849,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback