Add To Favorites
Product Overview
Digi-Key Part Number 25J30RE-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

25J30RE

Description RES 30 OHM 5W 5% AXIAL
Expanded Description 30 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 30
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

02:27:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,55900 15,59
25 1,44560 36,14
50 1,36040 68,02
100 1,19040 119,04
250 1,02040 255,10
500 0,85032 425,16
1.000 0,73941 739,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback