Add To Favorites
Product Overview
Digi-Key Part Number 20J4K7E-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

20J4K7E

Description RES 4.7K OHM 10W 5% AXIAL
Expanded Description 4.7k Ohm ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

01:13:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,28000 22,80
25 2,14280 53,57
50 1,96060 98,03
100 1,68700 168,70
250 1,45904 364,76
500 1,32226 661,13
1.000 1,18944 1.189,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback