Add To Favorites
Product Overview
Digi-Key Part Number 13FPR050E-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

13FPR050E

Description RES 0.05 OHM 3W 1% AXIAL
Expanded Description 0.05 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
RoHS Information 10 Series Material Declaration
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.200" Dia x 0.626" L (5.08mm x 15.90mm)
Height - Seated (Max) -
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 10

20:32:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,55000 55,50
25 5,17920 129,48
50 4,56260 228,13
100 3,94610 394,61
250 3,57612 894,03
500 3,36314 1.681,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback