Add To Favorites
Product Overview
Digi-Key Part Number 12FR005-ND
Quantity Available 632
Can ship immediately
Manufacturer

Manufacturer Part Number

12FR005

Description RES 0.005 OHM 2W 1% AXIAL
Expanded Description 0.005 Ohm ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.417" L (2.40mm x 10.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
12FR005E-ND 12FR005E Ohmite Bulk ? 210 - Immediate
2,56000 1
Additional Resources
Standard Package ? 10
Other Names 12F.005

04:15:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,25800 22,58
25 2,12240 53,06
50 1,94200 97,10
100 1,67100 167,10
250 1,44516 361,29
500 1,30966 654,83
1.000 1,17811 1.178,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback