BZX384-B9V1,115 | ||
---|---|---|
DigiKey Part Number | 1727-3672-2-ND - Tape & Reel (TR) 1727-3672-1-ND - Cut Tape (CT) 1727-3672-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B9V1,115 | |
Description | DIODE ZENER 9.1V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14400 € | 1,44 € |
100 | 0,07010 € | 7,01 € |
500 | 0,05848 € | 29,24 € |
1.000 | 0,04065 € | 40,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02476 € | 74,28 € |
6.000 | 0,02297 € | 137,82 € |
9.000 | 0,01973 € | 177,57 € |