BAV199,235 | ||
---|---|---|
DigiKey Part Number | 1727-6382-2-ND - Tape & Reel (TR) 1727-6382-1-ND - Cut Tape (CT) 1727-6382-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV199,235 | |
Description | DIODE ARRAY GP 75V 160MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV199,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13900 € | 1,39 € |
100 | 0,06770 € | 6,77 € |
500 | 0,05648 € | 28,24 € |
1.000 | 0,03924 € | 39,24 € |
2.000 | 0,03401 € | 68,02 € |
5.000 | 0,03155 € | 157,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02616 € | 261,60 € |
30.000 | 0,02570 € | 771,00 € |
50.000 | 0,02308 € | 1.154,00 € |
100.000 | 0,02047 € | 2.047,00 € |
250.000 | 0,02001 € | 5.002,50 € |