Add To Favorites
Product Overview
Digi-Key Part Number 1727-1762-6-ND
Quantity Available 3.085
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ5V6J,115

Description DIODE ZENER 5.6V 500MW SOD323F
Expanded Description Zener Diode 5.6V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 10µA @ 2.5V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1762-2-ND TDZ5V6J,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0,06117 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1762-6
568-11305-6
568-11305-6-ND

21:32:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,25200 2,52
100 0,14270 14,27
500 0,09452 47,26
1.000 0,07245 72,45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback