Add To Favorites
Product Overview
Digi-Key Part Number 1727-1706-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PDTC123EU,115

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SOT-323-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PDTC123E
PCN Design/Specification Copper Wire Revision 07/May/2014
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 2.2k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition -
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-1706-6
568-11246-6
568-11246-6-ND

11:41:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14900 1,49
100 0,08110 8,11
500 0,04992 24,96
1.000 0,03403 34,03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback