Add To Favorites
Product Overview
Digi-Key Part Number 1727-1462-1-ND
Quantity Available 7.021
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS4160QAZ

Description TRANS NPN 60V 1A 3DFN
Expanded Description Bipolar (BJT) Transistor NPN 60V 1A 180MHz 1W Surface Mount DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 245mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 1A, 2V
Power - Max 1W
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-1462-1
568-10933-1
568-10933-1-ND

06:43:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34100 3,41
100 0,21250 21,25
500 0,14538 72,69
1.000 0,11183 111,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1462-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,09228
  • Digi-Reel® ? : 1727-1462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback