Add To Favorites
Product Overview
Digi-Key Part Number 568-5550-1-ND
Quantity Available 3.902
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L2467HR,115

Description IC ANALOG SWITCH DPDT HXQFN16U
Expanded Description 2 Circuit IC Switch 2:2 750 mOhm 16-HXQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NX3L2467
Product Training Modules Analog Switches Overview
PCN Packaging Date Code Extended 18/Jul/2013
Leadframe Material Update 20/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 2
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 70 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40ns, 20ns
-3db Bandwidth 60MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-HXQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 568-5550-1

07:08:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39544 197,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5550-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30713
  • Digi-Reel® ? : 568-5550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback