Add To Favorites
Product Overview
Digi-Key Part Number 568-11619-1-ND
Quantity Available 1.884
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC824M201JDH20J

Description IC MCU 32BIT 32KB FLASH 20TSSOP
Expanded Description ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC82x
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC82x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 30MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 5x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11619-1
935304006118

04:01:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,51600 15,16
100 1,21870 121,87
500 1,00126 500,63
1.000 0,82962 829,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11619-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,74992
  • Digi-Reel® ? : 568-11619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback