Add To Favorites
Product Overview
Digi-Key Part Number 568-4006-ND
Quantity Available 1.876
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC2132FBD64/01,15

Description IC MCU 32BIT 64KB FLASH 64LQFP
Expanded Description ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC2131, 32, 34, 36, 38
LPC2131-38
Product Training Modules Migrating from 8/16-Bit MCUs to 32-Bit ARMs
Featured Product LPC Microcontrollers
PCN Design/Specification LPC213x Bootloader Update 03/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 723 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC2100
Packaging ? Tray ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 47
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 568-4006
935281772151
LPC2132FBD64/01-S
LPC2132FBD640115

20:17:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,66000 8,66
10 7,82100 78,21
100 6,47500 647,50
500 5,63834 2.819,17
1.000 4,91082 4.910,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LPC2132FBD64/01,11-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,53505
Send Feedback