Add To Favorites
Product Overview
Digi-Key Part Number 1727-1603-6-ND
Quantity Available 5.475
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B2V7,115

Description DIODE ZENER 2.7V 375MW SOD123F
Expanded Description Zener Diode 2.7V 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 83 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1603-2-ND BZT52H-B2V7,115 Nexperia USA Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,04690 3.000
Additional Resources
Standard Package ? 1
Other Names 1727-1603-6
568-11138-6
568-11138-6-ND

04:28:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11970 11,97
500 0,07876 39,38
1.000 0,05356 53,56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback