Add To Favorites
Product Overview
Digi-Key Part Number 1727-2090-1-ND
Quantity Available 6.979
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B13,115

Description DIODE ZENER 26V 375MW SOD123F
Expanded Description Zener Diode 26V 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 26V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2090-1
568-11961-1
568-11961-1-ND
568-12241-1-ND

00:06:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22300 2,23
100 0,11840 11,84
500 0,07790 38,95
1.000 0,05297 52,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2090-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04638
  • Digi-Reel® ? : 1727-2090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback