Add To Favorites
Product Overview
Digi-Key Part Number 568-6208-1-ND
Quantity Available 2.155
Can ship immediately
Manufacturer

Manufacturer Part Number

BGA2801,115

Description IC AMP MMIC WIDEBAND 6TSSOP
Expanded Description RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BGA2801
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB 0dBm (1mW)
Gain 23dB
Noise Figure 3.9dB
RF Type General Purpose
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 55mA
Test Frequency 2.15GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6208-1

06:19:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27000 2,70
25 0,24440 6,11
100 0,21370 21,37
250 0,18756 46,89
500 0,16572 82,86
1.000 0,13084 130,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11630
  • Digi-Reel® ? : 568-6208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback