Add To Favorites
Product Overview
Digi-Key Part Number 1727-6641-1-ND
Quantity Available 2.441
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT594DB,118

Description IC SHIFT REGISTER 8BIT 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-6641-1
568-8927-1
568-8927-1-ND

12:00:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28500 12,85
100 1,00190 100,19
500 0,82764 413,82
1.000 0,65340 653,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6641-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,59208
  • Digi-Reel® ? : 1727-6641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.441 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HCT594DB,112-ND
  • Minimum Quantity: 1.092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,70561
Send Feedback