Add To Favorites
Product Overview
Digi-Key Part Number 568-2790-1-ND
Quantity Available 5.900
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT164BQ,115

Description IC 8BIT SHIFT REGISTER 14-DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)164
Product Training Modules Logic Packages
PCN Assembly/Origin Wafer Fab Site Add 21/Dec/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-DHVQFN (2.5x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2790-1

08:45:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48600 4,86
100 0,36230 36,23
500 0,28470 142,35
1.000 0,22000 220,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2790-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19474
  • Digi-Reel® ? : 568-2790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback