Add To Favorites
Product Overview
Digi-Key Part Number ISD17180PY-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

ISD17180PY

Description IC VOICE REC/PLAY 180SEC 28-DIP
Expanded Description Voice Record/Playback IC Multiple Message 120 ~ 360 Sec Pushbutton, SPI 28-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISD1700 Series Datasheet
Catalog Page 648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series ChipCorder®
Part Status Active
Interface Pushbutton, SPI
Input Signal Analog - Single Ended, Microphone
Output Signal Analog - Single Ended, PWM Speaker Output
Sampling Frequency 4 ~ 12kHz
Duration 120 ~ 360 Sec
Filter Pass Band -
Messaging Multiple
Oscillator Type Internal
Features Automatic Gain Control, Volume Control
Operating Temperature 0°C ~ 70°C (TA)
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-DIP
 
For Use With
Additional Resources
Standard Package ? 15

13:13:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,82000 8,82
10 8,12100 81,21
25 7,95200 198,80
50 7,92400 396,20
100 7,10860 710,86
250 6,89300 1.723,25
500 6,55562 3.277,81
1.000 6,32601 6.326,01
5.000 5,69341 28.467,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback