Add To Favorites
Product Overview
Digi-Key Part Number 937UE-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

982-037-010R031

Description CONN BACKSHELL DB37 PLST GRY
Expanded Description 37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 982
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 37
Cable Type Round
Cable Exit 90°, 180°
Shielding Unshielded
Material Thermoplastic
Plating -
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color Gray
 
For Use With
Additional Resources
Standard Package ? 25
Other Names 937UE
982037010R031

22:03:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 6,05500 60,55
100 5,00220 500,22
500 4,21240 2.106,20
1.000 3,68585 3.685,85
5.000 3,42258 17.112,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback