Add To Favorites
Product Overview
Digi-Key Part Number NOR1161-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

681-026-113R531

Description CONN DSUB HD PLUG 26POS R/A SLDR
Expanded Description 26 Position D-Sub, High Density Plug, Male Pins Connector, Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 681yyyY-113Ryy1 Drawing
Seal-D® Brochure
Featured Product IP66 SEAL-D® D-Sub Connectors
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series Seal-D 681
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 2A
Housing Material Polyamide (PA9T), Nylon 9T
Color Black
 
Additional Resources
Standard Package ? 70
Other Names 681026113R531
NOR1161

15:21:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,06000 8,06
10 7,70700 77,07
100 6,48100 648,10
500 5,43006 2.715,03
1.000 4,79948 4.799,48
5.000 4,55425 22.771,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback