Add To Favorites
Product Overview
Digi-Key Part Number NOR1157-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

681-015-113R531

Description CONN DSUB HD PLUG 15POS R/A SLDR
Expanded Description 15 Position D-Sub, High Density Plug, Male Pins Connector, Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 681yyyY-113Ryy1 Drawing
Seal-D® Brochure
Featured Product IP66 SEAL-D® D-Sub Connectors
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series Seal-D 681
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating UL94 V-0
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 2A
Color Black
Contact Form -
Housing Material Polyamide (PA9T), Nylon 9T
Wire Gauge -
Contact Material Brass
Backset Spacing 0.350" (8.89mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 681015113R531
NOR1157

08:31:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,89000 5,89
10 5,64500 56,45
100 4,66340 466,34
500 3,92704 1.963,52
1.000 3,43616 3.436,16
5.000 3,19072 15.953,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback