Add To Favorites
Product Overview
Digi-Key Part Number 191-09FA-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

191-009-223R001

Description CONN DSUB RCPT 9POS VERT
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 191
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Press-Fit
Features Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Current Rating 5A
Housing Material Polyamide (PA6T), Nylon 6T
Color Black
 
Additional Resources
Standard Package ? 81
Other Names 191-009-223R001-ND
191-09FA
191009223R001

14:43:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,52400 35,24
100 2,93700 293,70
500 2,49644 1.248,22
1.000 2,12932 2.129,32
5.000 1,90904 9.545,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback